8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7924A 0102000

DigiKey Part Number
BEL2228-ND
Manufacturer
Manufacturer Product Number
7924A 0102000
Description
CABLE CAT5E 8CON 24AWG BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
-
Length
2000.0' (609.6m)
Jacket Color
Black
Ratings
UL Style CMR
Features
Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 75°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 00045,00218 Kč90 004,36 Kč
4 00042,69859 Kč170 794,36 Kč
Manufacturers Standard Package
Unit Price without VAT:45,00218 Kč
Unit Price with VAT:54,45264 Kč