
7924A 0101000 | |
|---|---|
DigiKey Part Number | BEL1554-50-ND |
Manufacturer | |
Manufacturer Product Number | 7924A 0101000 |
Description | CABLE CAT5 8COND 24AWG BLK 50' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Black 24 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant, UV Resistant | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Network | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 899,09000 Kč | 3 899,09 Kč |
| 5 | 3 190,21200 Kč | 15 951,06 Kč |
| 10 | 2 481,26900 Kč | 24 812,69 Kč |
| 25 | 2 126,82480 Kč | 53 170,62 Kč |
| 50 | 1 985,03600 Kč | 99 251,80 Kč |
| 100 | 1 843,23480 Kč | 184 323,48 Kč |
| Unit Price without VAT: | 3 899,09000 Kč |
|---|---|
| Unit Price with VAT: | 4 717,89890 Kč |


