
7918A 0101000 | |
|---|---|
DigiKey Part Number | BEL1552-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7918A 0101000 |
Description | CABLE CAT5E 8CON 24AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant, UV Resistant, Rip Cord | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,03430 Kč | 22 034,30 Kč |
| 2 000 | 20,93160 Kč | 41 863,20 Kč |
| 3 000 | 20,30701 Kč | 60 921,03 Kč |
| 5 000 | 19,54109 Kč | 97 705,45 Kč |
| 7 000 | 19,04899 Kč | 133 342,93 Kč |
| 10 000 | 18,85291 Kč | 188 529,10 Kč |
| Unit Price without VAT: | 22,03430 Kč |
|---|---|
| Unit Price with VAT: | 26,66150 Kč |




