Coaxial - Riser Cable 25 AWG RG-174 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7805R 008100

DigiKey Part Number
BEL29016-ND
Manufacturer
Manufacturer Product Number
7805R 008100
Description
CBL COAX RISER RG-174 25AWG 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coaxial - Riser Cable 25 AWG RG-174 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial - Riser
Cable Group
RG-174
Wire Gauge
25 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.110" (2.79mm)
Shield Type
Foil, Braid
Length
100.0' (30.48m)
Jacket Color
Gray
Usage
RF Signal
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.060" (1.52mm)
Shield Material
Aluminum, Polyester; Copper, Tinned
Shield Coverage
100%, 90%
VoP, Velocity of Propagation
74.0
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10044,97560 Kč4 497,56 Kč
20042,77505 Kč8 555,01 Kč
30041,53053 Kč12 459,16 Kč
50040,00538 Kč20 002,69 Kč
70039,02539 Kč27 317,77 Kč
1 00038,00785 Kč38 007,85 Kč
Manufacturers Standard Package
Unit Price without VAT:44,97560 Kč
Unit Price with VAT:54,42048 Kč