
7805 010100 | |
|---|---|
DigiKey Part Number | BEL29013-ND |
Manufacturer | |
Manufacturer Product Number | 7805 010100 |
Description | CABLE COAXIAL RG-174 25AWG 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 25 AWG RG-174 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-174 | |
Wire Gauge | 25 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | RF Signal | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.061" (1.55mm) | |
Shield Material | Aluminum, Polyester; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,96650 Kč | 3 796,65 Kč |
| 200 | 36,11235 Kč | 7 222,47 Kč |
| 300 | 35,06247 Kč | 10 518,74 Kč |
| 500 | 33,77696 Kč | 16 888,48 Kč |
| 700 | 32,95096 Kč | 23 065,67 Kč |
| 1 000 | 32,09376 Kč | 32 093,76 Kč |
| 2 500 | 29,97196 Kč | 74 929,90 Kč |
| 5 000 | 28,44120 Kč | 142 206,00 Kč |
| Unit Price without VAT: | 37,96650 Kč |
|---|---|
| Unit Price with VAT: | 45,93947 Kč |



