
76706TS 008100 | |
---|---|
DigiKey Part Number | BEL2490-100-ND |
Manufacturer | |
Manufacturer Product Number | 76706TS 008100 |
Description | MULTI-PAIR 12COND 22AWG GRAY |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair) Conductor Multi-Pair Cable Gray 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.377" (9.58mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | UL Style 20006 | |
Features | Drain Wire, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 108,37430 Kč | 10 837,43 Kč |
200 | 103,01370 Kč | 20 602,74 Kč |
300 | 99,97913 Kč | 29 993,74 Kč |
500 | 96,25752 Kč | 48 128,76 Kč |
700 | 93,86713 Kč | 65 706,99 Kč |
1 000 | 91,38475 Kč | 91 384,75 Kč |
Unit Price without VAT: | 108,37430 Kč |
---|---|
Unit Price with VAT: | 131,13290 Kč |