
73804WS 0081000 | |
|---|---|
DigiKey Part Number | 135-73804WS0081000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 73804WS 0081000 |
Description | CABLE 4CON 18AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.384" (9.75mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -5°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,98000 Kč | 119,98 Kč |
| 2 | 114,35500 Kč | 228,71 Kč |
| 3 | 111,09333 Kč | 333,28 Kč |
| 5 | 107,19200 Kč | 535,96 Kč |
| 7 | 104,68571 Kč | 732,80 Kč |
| 10 | 102,06700 Kč | 1 020,67 Kč |
| 25 | 95,61800 Kč | 2 390,45 Kč |
| 50 | 90,97720 Kč | 4 548,86 Kč |
| 100 | 86,52570 Kč | 8 652,57 Kč |
| Unit Price without VAT: | 119,98000 Kč |
|---|---|
| Unit Price with VAT: | 145,17580 Kč |




