
73403W 008100 | |
|---|---|
DigiKey Part Number | BEL2395-100-ND |
Manufacturer | |
Manufacturer Product Number | 73403W 008100 |
Description | CABLE 3COND 14AWG GRAY |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.351" (8.92mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,99190 Kč | 4 799,19 Kč |
| 200 | 45,64270 Kč | 9 128,54 Kč |
| 300 | 44,31237 Kč | 13 293,71 Kč |
| 500 | 42,68266 Kč | 21 341,33 Kč |
| 700 | 41,63570 Kč | 29 144,99 Kč |
| 1 000 | 40,54840 Kč | 40 548,40 Kč |
| 2 500 | 37,85809 Kč | 94 645,22 Kč |
| 5 000 | 36,31125 Kč | 181 556,25 Kč |
| Unit Price without VAT: | 47,99190 Kč |
|---|---|
| Unit Price with VAT: | 58,07020 Kč |





