
5504UE 009U500 | |
|---|---|
DigiKey Part Number | BEL1361-500-ND |
Manufacturer | |
Manufacturer Product Number | 5504UE 009U500 |
Description | CABLE 6COND 22AWG WHITE 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable White 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.168" (4.27mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | White | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 389,26000 Kč | 3 389,26 Kč |
| 2 | 3 224,65000 Kč | 6 449,30 Kč |
| 3 | 3 131,39667 Kč | 9 394,19 Kč |
| 5 | 3 017,13800 Kč | 15 085,69 Kč |
| 7 | 2 943,81286 Kč | 20 606,69 Kč |
| 10 | 2 867,64200 Kč | 28 676,42 Kč |
| 25 | 2 679,24400 Kč | 66 981,10 Kč |
| 50 | 2 543,34100 Kč | 127 167,05 Kč |
| Unit Price without VAT: | 3 389,26000 Kč |
|---|---|
| Unit Price with VAT: | 4 101,00460 Kč |

