
5504G1 0101000 | |
|---|---|
DigiKey Part Number | BEL7466-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5504G1 0101000 |
Description | CABLE 6COND 22AWG BLK SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,29062 Kč | 11 290,62 Kč |
| 2 000 | 10,73072 Kč | 21 461,44 Kč |
| 3 000 | 10,66712 Kč | 32 001,36 Kč |
| Unit Price without VAT: | 11,29062 Kč |
|---|---|
| Unit Price with VAT: | 13,66165 Kč |





