Parametric Equivalent

5502UE 008U1000 | |
|---|---|
DigiKey Part Number | BEL8352-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5502UE 008U1000 |
Description | CABLE 4COND 22AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,40640 Kč | 4 406,40 Kč |
| 2 000 | 4,19053 Kč | 8 381,06 Kč |
| 3 000 | 4,06833 Kč | 12 204,99 Kč |
| 5 000 | 3,91854 Kč | 19 592,70 Kč |
| 7 000 | 3,82235 Kč | 26 756,45 Kč |
| 10 000 | 3,72246 Kč | 37 224,60 Kč |
| 25 000 | 3,47523 Kč | 86 880,75 Kč |
| 50 000 | 3,34958 Kč | 167 479,00 Kč |
| Unit Price without VAT: | 4,40640 Kč |
|---|---|
| Unit Price with VAT: | 5,33174 Kč |


