5445FE 0081000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5445FE 0081000

DigiKey Part Number
BEL8320-1000-ND
Manufacturer
Manufacturer Product Number
5445FE 0081000
Description
MULTI-PAIR 12CON 20AWG GRY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12 (6 Pair) Conductor Multi-Pair Cable Gray 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.293" (7.44mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
UL Style CMR
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Security, Sound
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00020,56358 Kč20 563,58 Kč
Manufacturers Standard Package
Unit Price without VAT:20,56358 Kč
Unit Price with VAT:24,88193 Kč