5403FE 0081000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 17 000
Unit Price: 8,42865 Kč
Datasheet
5403FE 0081000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5403FE 0081000

DigiKey Part Number
BEL8295-1000-ND
Manufacturer
Manufacturer Product Number
5403FE 0081000
Description
CABLE 5CON 20AWG GRAY SHLD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.172" (4.37mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
UL Style CMR
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0008,44073 Kč8 440,73 Kč
Manufacturers Standard Package
Unit Price without VAT:8,44073 Kč
Unit Price with VAT:10,21328 Kč