MFG_5341FE-008500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5341FE 008500

DigiKey Part Number
BEL1346-500-ND
Manufacturer
Manufacturer Product Number
5341FE 008500
Description
MULTI-PAIR 4COND 18AWG GRAY 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 (2 Pair) Conductor Multi-Pair Cable Gray 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair)
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.250" (6.35mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
UL Style CMR
Features
-
Operating Temperature
-20°C ~ 70°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 647,93000 Kč5 647,93 Kč
25 371,75000 Kč10 743,50 Kč
35 215,49000 Kč15 646,47 Kč
55 024,00400 Kč25 120,02 Kč
74 901,01143 Kč34 307,08 Kč
104 773,29800 Kč47 732,98 Kč
254 457,26160 Kč111 431,54 Kč
Manufacturers Standard Package
Unit Price without VAT:5 647,93000 Kč
Unit Price with VAT:6 833,99530 Kč
Alternate Length
MULTI-PAIR 4COND 18AWG GRAY 50'
In-Stock: 12
Unit Price: 838,00000 Kč
MULTI-PAIR 4COND 18AWG GRAY 100'
In-Stock: 4
Unit Price: 1 526,55000 Kč