
5302U2 0101000 | |
|---|---|
DigiKey Part Number | 135-5302U20101000-ND 135-5302U20101000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5302U2 0101000 |
Description | 4 #18 PVC/NYLN PVC DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.327" (8.31mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style CL3 | |
Features | Direct Burial, Rip Cord, Water-Blocked | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 90°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 40,29500 Kč | 402,95 Kč |
| 100 | 35,70920 Kč | 3 570,92 Kč |
| 1 000 | 31,64420 Kč | 31 644,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,48782 Kč | 19 487,82 Kč |
| 2 000 | 18,55793 Kč | 37 115,86 Kč |
| 3 000 | 18,03476 Kč | 54 104,28 Kč |
| 5 000 | 17,39676 Kč | 86 983,80 Kč |
| 7 000 | 16,98909 Kč | 118 923,63 Kč |
| 10 000 | 16,56732 Kč | 165 673,20 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |


