
5301FE 008500 | |
|---|---|
DigiKey Part Number | BEL1272-100-ND |
Manufacturer | |
Manufacturer Product Number | 5301FE 008500 |
Description | CABLE 3COND 18AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Gray |
Part Status Discontinued at DigiKey | Features Rip Cord |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 3 | Usage Commercial Audio |
Wire Gauge | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Strand 7/26 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.171" (4.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 516,40000 Kč | 1 516,40 Kč |
| 2 | 1 443,20000 Kč | 2 886,40 Kč |
| 3 | 1 401,90667 Kč | 4 205,72 Kč |
| 5 | 1 351,22800 Kč | 6 756,14 Kč |
| 7 | 1 318,69286 Kč | 9 230,85 Kč |
| 10 | 1 284,92800 Kč | 12 849,28 Kč |
| Unit Price without VAT: | 1 516,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 834,84400 Kč |




