
5300U2 0101000 | |
|---|---|
DigiKey Part Number | 135-5300U20101000-ND 135-5300U20101000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5300U2 0101000 |
Description | 2 #18 PVC/NYLN PVC DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.270" (6.86mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style CL3 | |
Features | Direct Burial, Rip Cord, Water-Blocked | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 90°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 32,79900 Kč | 327,99 Kč |
| 100 | 29,06540 Kč | 2 906,54 Kč |
| 1 000 | 25,75636 Kč | 25 756,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,68300 Kč | 206,83 Kč |
| 100 | 17,57530 Kč | 1 757,53 Kč |
| 1 000 | 14,93840 Kč | 14 938,40 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



