
5202FE 008500 | |
|---|---|
DigiKey Part Number | BEL1340-100-ND |
Manufacturer | |
Manufacturer Product Number | 5202FE 008500 |
Description | CABLE 4COND 16AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 16 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Gray |
Part Status Discontinued at DigiKey | Ratings UL Style CMR |
Cable Type | Features Drain Wire, Rip Cord |
Number of Conductors 4 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 19/29 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.214" (5.44mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 873,45000 Kč | 1 873,45 Kč |
| 2 | 1 782,83000 Kč | 3 565,66 Kč |
| 3 | 1 731,63333 Kč | 5 194,90 Kč |
| 5 | 1 668,94000 Kč | 8 344,70 Kč |
| 7 | 1 628,66571 Kč | 11 400,66 Kč |
| 10 | 1 586,85300 Kč | 15 868,53 Kč |
| 25 | 1 483,43520 Kč | 37 085,88 Kč |
| 50 | 1 408,86420 Kč | 70 443,21 Kč |
| 100 | 1 337,28180 Kč | 133 728,18 Kč |
| Unit Price without VAT: | 1 873,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 266,87450 Kč |




