
5200UP 010500 | |
|---|---|
DigiKey Part Number | BEL7704-500-ND |
Manufacturer | |
Manufacturer Product Number | 5200UP 010500 |
Description | CABLE 2COND 16AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.208" (5.28mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Commercial Audio |
Conductor Strand 65/34 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 13,37296 Kč | 6 686,48 Kč |
| 1 000 | 12,71476 Kč | 12 714,76 Kč |
| 1 500 | 12,34243 Kč | 18 513,65 Kč |
| 2 500 | 11,88588 Kč | 29 714,70 Kč |
| 3 500 | 11,59262 Kč | 40 574,17 Kč |
| 5 000 | 11,28796 Kč | 56 439,80 Kč |
| Unit Price without VAT: | 13,37296 Kč |
|---|---|
| Unit Price with VAT: | 16,18128 Kč |


