
39118 009100 | |
|---|---|
DigiKey Part Number | BEL3564-100-ND |
Manufacturer | |
Manufacturer Product Number | 39118 009100 |
Description | HOOK-UP STRND 18AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,25660 Kč | 5 025,66 Kč |
| 200 | 47,79565 Kč | 9 559,13 Kč |
| 300 | 46,40277 Kč | 13 920,83 Kč |
| 500 | 44,69592 Kč | 22 347,96 Kč |
| 700 | 43,59964 Kč | 30 519,75 Kč |
| 1 000 | 42,46111 Kč | 42 461,11 Kč |
| Unit Price without VAT: | 50,25660 Kč |
|---|---|
| Unit Price with VAT: | 60,81049 Kč |


