
39116 010100 | |
|---|---|
DigiKey Part Number | BEL1617-100-ND |
Manufacturer | |
Manufacturer Product Number | 39116 010100 |
Description | HOOK-UP STRND 16AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 61,50940 Kč | 6 150,94 Kč |
| 200 | 58,48995 Kč | 11 697,99 Kč |
| 300 | 56,78140 Kč | 17 034,42 Kč |
| 500 | 54,68594 Kč | 27 342,97 Kč |
| 700 | 53,34091 Kč | 37 338,64 Kč |
| 1 000 | 51,94359 Kč | 51 943,59 Kč |
| Unit Price without VAT: | 61,50940 Kč |
|---|---|
| Unit Price with VAT: | 74,42637 Kč |


