16 AWG Hook-Up Wire 26/30 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39116 002100

DigiKey Part Number
BEL1616-100-ND
Manufacturer
Manufacturer Product Number
39116 002100
Description
HOOK-UP STRND 16AWG RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10061,50940 Kč6 150,94 Kč
20058,48995 Kč11 697,99 Kč
30056,78140 Kč17 034,42 Kč
50054,68594 Kč27 342,97 Kč
70053,34091 Kč37 338,64 Kč
1 00051,94359 Kč51 943,59 Kč
Manufacturers Standard Package
Unit Price without VAT:61,50940 Kč
Unit Price with VAT:74,42637 Kč