
39110 189100 | |
|---|---|
DigiKey Part Number | BEL3534-100-ND |
Manufacturer | |
Manufacturer Product Number | 39110 189100 |
Description | HOOK-UP STRND 10AWG GRN/YLW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Green, Yellow Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 454,41000 Kč | 19 454,41 Kč |
| 2 | 18 488,63500 Kč | 36 977,27 Kč |
| 3 | 17 941,75667 Kč | 53 825,27 Kč |
| 5 | 17 271,14600 Kč | 86 355,73 Kč |
| 7 | 16 840,42143 Kč | 117 882,95 Kč |
| 10 | 16 392,96100 Kč | 163 929,61 Kč |
| Unit Price without VAT: | 19 454,41000 Kč |
|---|---|
| Unit Price with VAT: | 23 539,83610 Kč |


