18 AWG Hook-Up Wire 16/30 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35618 002500

DigiKey Part Number
BEL1016-100-ND
Manufacturer
Manufacturer Product Number
35618 002500
Description
HOOK-UP STRND 18AWG RED 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.109" (2.77mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.030" (0.76mm)
Part Status
Discontinued at DigiKey
Length
100.0' (30.5m)
Cable Type
Voltage
600V
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 3173
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 409,02000 Kč2 409,02 Kč
51 971,01200 Kč9 855,06 Kč
101 533,00400 Kč15 330,04 Kč
251 314,01320 Kč32 850,33 Kč
501 226,41180 Kč61 320,59 Kč
1001 138,80210 Kč113 880,21 Kč
Manufacturers Standard Package
Unit Price without VAT:2 409,02000 Kč
Unit Price with VAT:2 914,91420 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 4
Unit Price: 2 434,46000 Kč
Alternate Length
HOOK-UP STRND 18AWG RED
In-Stock: 1512
Unit Price: 35,25000 Kč
HOOK-UP STRND 18AWG 600V RED 50'
In-Stock: 2
Unit Price: 858,62000 Kč