
35616 010500 | |
|---|---|
DigiKey Part Number | BEL1014-50-ND |
Manufacturer | |
Manufacturer Product Number | 35616 010500 |
Description | HOOK-UP STRND 16AWG BLACK 50' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3173 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 110,58000 Kč | 1 110,58 Kč |
| 2 | 1 057,25000 Kč | 2 114,50 Kč |
| 3 | 1 027,01333 Kč | 3 081,04 Kč |
| 5 | 990,05600 Kč | 4 950,28 Kč |
| 7 | 966,29857 Kč | 6 764,09 Kč |
| 10 | 941,65500 Kč | 9 416,55 Kč |
| 25 | 880,72320 Kč | 22 018,08 Kč |
| 50 | 836,79120 Kč | 41 839,56 Kč |
| 100 | 794,62730 Kč | 79 462,73 Kč |
| Unit Price without VAT: | 1 110,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 343,80180 Kč |












