
35616 0025000 | |
|---|---|
DigiKey Part Number | BEL4742-5000-ND |
Manufacturer | |
Manufacturer Product Number | 35616 0025000 |
Description | HOOK-UP STRND 16AWG RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 5000' (1524.0m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3173 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,15212 Kč | 75 760,60 Kč |
| Unit Price without VAT: | 15,15212 Kč |
|---|---|
| Unit Price with VAT: | 18,33407 Kč |


