10 AWG Hook-Up Wire 65/28 Black 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34410 010100

DigiKey Part Number
BEL4686-100-ND
Manufacturer
Manufacturer Product Number
34410 010100
Description
HOOK-UP STRND 10AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 65/28 Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Jacket (Insulation) Thickness
0.049" (1.24mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-30°C ~ 105°C
Jacket Color
Ratings
UL Style 3191
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10082,44650 Kč8 244,65 Kč
20078,38345 Kč15 676,69 Kč
30076,08347 Kč22 825,04 Kč
50075,28664 Kč37 643,32 Kč
Manufacturers Standard Package
Unit Price without VAT:82,44650 Kč
Unit Price with VAT:99,76027 Kč