
34404 010500 | |
|---|---|
DigiKey Part Number | BEL4678-500-ND |
Manufacturer | |
Manufacturer Product Number | 34404 010500 |
Description | HOOK-UP STRND 4AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 105/24 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/24 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.399" (10.13mm) | |
Jacket (Insulation) Thickness | 0.063" (1.60mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3192 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 250,07106 Kč | 125 035,53 Kč |
| Unit Price without VAT: | 250,07106 Kč |
|---|---|
| Unit Price with VAT: | 302,58598 Kč |


