6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3108A 0105000

DigiKey Part Number
BEL3330-5000-ND
Manufacturer
Manufacturer Product Number
3108A 0105000
Description
MULTI-PAIR 6COND 22AWG BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.374" (9.50mm)
Shield Type
Foil, Braid
Length
5000' (1524.0m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Foam High Density Polyethylene (FHDPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 35 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 000145,73137 Kč728 656,85 Kč
Manufacturers Standard Package
Unit Price without VAT:145,73137 Kč
Unit Price with VAT:176,33496 Kč