2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 10000' (3048.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3105A 01010000

DigiKey Part Number
BEL3509-10000-ND
Manufacturer
Manufacturer Product Number
3105A 01010000
Description
CABLE 2 COND 22AWG BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 10000' (3048.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.281" (7.14mm)
Shield Type
Foil, Braid
Length
10000' (3048.0m)
Jacket Color
Black
Ratings
-
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Foam High Density Polyethylene (FHDPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10 00062,48480 Kč624 848,00 Kč
Manufacturers Standard Package
Unit Price without VAT:62,48480 Kč
Unit Price with VAT:75,60661 Kč