
3091A 0105000 | |
|---|---|
DigiKey Part Number | 135-3091A0105000-ND 135-3091A0105000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3091A 0105000 |
Description | 3 #16 PVC/NYL FS PVC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 (1 Triad) Conductor Multi-Conductor Cable Black 16 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Triad) | |
Wire Gauge | ||
Conductor Strand | 7/24 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil | |
Length | 5000' (1524.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Drain Wire, Rip Cord | |
Operating Temperature | - | |
Usage | Instrumentation | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 5 | 81,80800 Kč | 409,04 Kč |
| 10 | 77,92400 Kč | 779,24 Kč |
| 25 | 73,01440 Kč | 1 825,36 Kč |
| 50 | 69,47820 Kč | 3 473,91 Kč |
| 100 | 66,08910 Kč | 6 608,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 41,22840 Kč | 206 142,00 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |



