2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue 18 AWG Foil, Braid 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3072F C555000

DigiKey Part Number
BEL3300-5000-ND
Manufacturer
Manufacturer Product Number
3072F C555000
Description
CABLE 2CON 18AWG BLUE SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue 18 AWG Foil, Braid 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.324" (8.23mm)
Shield Type
Foil, Braid
Length
5000' (1524.0m)
Jacket Color
Blue
Ratings
-
Features
Drain Wire
Operating Temperature
-40°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 55%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 182
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 000116,85647 Kč584 282,35 Kč
Manufacturers Standard Package
Unit Price without VAT:116,85647 Kč
Unit Price with VAT:141,39633 Kč