
29729C 0103000 | |
|---|---|
DigiKey Part Number | 135-29729C0103000-ND |
Manufacturer | |
Manufacturer Product Number | 29729C 0103000 |
Description | 3C 1/0 AWG 2KV BASICS VFD |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 1/0 AWG, 10 AWG Foil 3000' (914.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/18; 19/13 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 1.360" (34.54mm) | |
Shield Type | Foil | |
Length | 3000' (914.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Motor Supply, Variable Frequency Drive (VFD) | |
Jacket (Insulation) Thickness | 0.0830" (2.108mm) | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 100% |

