
29726C 0102500 | |
|---|---|
DigiKey Part Number | 135-29726C0102500-ND |
Manufacturer | |
Manufacturer Product Number | 29726C 0102500 |
Description | 3C 4 AWG 2KV BASICS VFD |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 4 AWG, 12 AWG Foil 2500' (762.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/12; 7/20 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.973" (24.71mm) | |
Shield Type | Foil | |
Length | 2500' (762.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Motor Supply, Variable Frequency Drive (VFD) | |
Jacket (Insulation) Thickness | 0.0830" (2.108mm) | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 100% |

