
29725C 0102500 | |
|---|---|
DigiKey Part Number | 135-29725C0102500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 29725C 0102500 |
Description | 3C 6 AWG 2KV BASICS VFD FEET |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 6 AWG, 12 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/14; 7/20 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.874" (22.20mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Motor Supply, Variable Frequency Drive (VFD) | |
Jacket (Insulation) Thickness | 0.0830" (2.108mm) | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 100% | |
Spool Size | 2500.0' (762.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,03000 Kč | 371,03 Kč |
| 5 | 331,05400 Kč | 1 655,27 Kč |
| 10 | 315,05400 Kč | 3 150,54 Kč |
| 25 | 294,92960 Kč | 7 373,24 Kč |
| 50 | 280,42820 Kč | 14 021,41 Kč |
| 100 | 266,51710 Kč | 26 651,71 Kč |
| 250 | 248,98672 Kč | 62 246,68 Kč |
| 500 | 236,34088 Kč | 118 170,44 Kč |
| Unit Price without VAT: | 371,03000 Kč |
|---|---|
| Unit Price with VAT: | 448,94630 Kč |

