
29724C 0102500 | |
|---|---|
DigiKey Part Number | 135-29724C0102500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 29724C 0102500 |
Description | 3C 8 AWG 2KV BASICS VFD FEET |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 8 AWG, 14 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/16; 7/22 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.794" (20.17mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Motor Supply, Variable Frequency Drive (VFD) | |
Jacket (Insulation) Thickness | 0.0830" (2.108mm) | |
Conductor Insulation | Polyethylene (XLPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 100% | |
Spool Size | 2500.0' (762.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,50000 Kč | 271,50 Kč |
| 5 | 242,31600 Kč | 1 211,58 Kč |
| 10 | 230,64200 Kč | 2 306,42 Kč |
| 25 | 215,96040 Kč | 5 399,01 Kč |
| 50 | 205,37720 Kč | 10 268,86 Kč |
| 100 | 195,23310 Kč | 19 523,31 Kč |
| 250 | 182,44828 Kč | 45 612,07 Kč |
| 500 | 173,22762 Kč | 86 613,81 Kč |
| 1 000 | 164,37297 Kč | 164 372,97 Kč |
| Unit Price without VAT: | 271,50000 Kč |
|---|---|
| Unit Price with VAT: | 328,51500 Kč |

