6 Conductor Multi-Conductor Cable Black 10 AWG, 14 AWG Foil Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29723C 0102500

DigiKey Part Number
135-29723C0102500-DS-ND
Manufacturer
Manufacturer Product Number
29723C 0102500
Description
3C 10 AWG 2KV BASICS VFD FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 10 AWG, 14 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/18; 7/22
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.651" (16.54mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Drain Wire, Oil Resistant, Rip Cord, UV Resistant
Operating Temperature
-40°C ~ 90°C
Usage
Motor Supply, Variable Frequency Drive (VFD)
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Polyethylene (XLPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
100%
Spool Size
2500.0' (762.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 700
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1210,82000 Kč210,82 Kč
5188,18400 Kč940,92 Kč
10179,13400 Kč1 791,34 Kč
25167,75720 Kč4 193,93 Kč
50159,56380 Kč7 978,19 Kč
100151,70640 Kč15 170,64 Kč
250144,87528 Kč36 218,82 Kč
Manufacturers Standard Package
Unit Price without VAT:210,82000 Kč
Unit Price with VAT:255,09220 Kč