6 Conductor Multi-Conductor Cable Black 12 AWG, 16 AWG Foil Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29722C 0102500

DigiKey Part Number
135-29722C0102500-DS-ND
Manufacturer
Manufacturer Product Number
29722C 0102500
Description
3C 12 AWG 2KV BASICS VFD FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 12 AWG, 16 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/20; 7/24
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.610" (15.49mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Drain Wire, Oil Resistant, Rip Cord, UV Resistant
Operating Temperature
-40°C ~ 90°C
Usage
Motor Supply, Variable Frequency Drive (VFD)
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Polyethylene (XLPE), Irradiated
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
100%
Spool Size
2500.0' (762.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 454
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1176,80000 Kč176,80 Kč
5157,94600 Kč789,73 Kč
10150,36700 Kč1 503,67 Kč
25140,83760 Kč3 520,94 Kč
50133,97560 Kč6 698,78 Kč
100127,39280 Kč12 739,28 Kč
250120,10184 Kč30 025,46 Kč
Manufacturers Standard Package
Unit Price without VAT:176,80000 Kč
Unit Price with VAT:213,92800 Kč