
29521C 0105000 | |
|---|---|
DigiKey Part Number | 135-29521C0105000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 29521C 0105000 |
Description | 3#14 XLPE+3#18 GRD CU PVC FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 14 AWG, 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/22; 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.425" (10.80mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Motor Supply, Variable Frequency Drive (VFD) | |
Jacket (Insulation) Thickness | 0.0600" (1.524mm) | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 100% | |
Spool Size | 5000.0' (1524.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 5 | 129,18000 Kč | 645,90 Kč |
| 10 | 123,00600 Kč | 1 230,06 Kč |
| 25 | 115,22040 Kč | 2 880,51 Kč |
| 50 | 109,61380 Kč | 5 480,69 Kč |
| 100 | 104,24040 Kč | 10 424,04 Kč |
| 250 | 97,47440 Kč | 24 368,60 Kč |
| 500 | 92,59404 Kč | 46 297,02 Kč |
| 1 000 | 87,90981 Kč | 87 909,81 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |

