
2412 009A1000 | |
|---|---|
DigiKey Part Number | BEL30944-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2412 009A1000 |
Description | CAT6+ 4PR U/UTP CMR RIB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6+ Cable White 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.224" (5.69mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color White |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Ethernet |
Conductor Strand Solid | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 8,51490 Kč | 8 514,90 Kč |
| 2 000 | 8,09431 Kč | 16 188,62 Kč |
| 3 000 | 7,87971 Kč | 23 639,13 Kč |
| Unit Price without VAT: | 8,51490 Kč |
|---|---|
| Unit Price with VAT: | 10,30303 Kč |

