
2412 005A1000 | |
---|---|
DigiKey Part Number | BEL30940-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2412 005A1000 |
Description | CAT6+ 4PR U/UTP CMR RIB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Green 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Green | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Ethernet | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 7,86457 Kč | 7 864,57 Kč |
2 000 | 7,47631 Kč | 14 952,62 Kč |
3 000 | 7,25662 Kč | 21 769,86 Kč |
5 000 | 6,98722 Kč | 34 936,10 Kč |
7 000 | 6,81418 Kč | 47 699,26 Kč |
10 000 | 6,63444 Kč | 66 344,40 Kč |
25 000 | 6,24118 Kč | 156 029,50 Kč |
Unit Price without VAT: | 7,86457 Kč |
---|---|
Unit Price with VAT: | 9,51613 Kč |