
19511 B59250 | |
|---|---|
DigiKey Part Number | BEL1006-50-ND |
Manufacturer | |
Manufacturer Product Number | 19511 B59250 |
Description | CABLE 3COND 14AWG BLACK 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 14 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.380" (9.65mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 875,59000 Kč | 6 875,59 Kč |
| 2 | 6 538,67000 Kč | 13 077,34 Kč |
| 3 | 6 348,04667 Kč | 19 044,14 Kč |
| 5 | 6 114,28200 Kč | 30 571,41 Kč |
| 7 | 6 061,97286 Kč | 42 433,81 Kč |
| Unit Price without VAT: | 6 875,59000 Kč |
|---|---|
| Unit Price with VAT: | 8 319,46390 Kč |




