
19510 B59250 | |
|---|---|
DigiKey Part Number | BEL1005-50-ND |
Manufacturer | |
Manufacturer Product Number | 19510 B59250 |
Description | CABLE 3COND 16AWG BLACK 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.340" (8.64mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 325,23000 Kč | 6 325,23 Kč |
| 2 | 6 015,53500 Kč | 12 031,07 Kč |
| 3 | 5 840,31333 Kč | 17 520,94 Kč |
| 5 | 5 625,52600 Kč | 28 127,63 Kč |
| 7 | 5 487,58286 Kč | 38 413,08 Kč |
| 10 | 5 344,31200 Kč | 53 443,12 Kč |
| 25 | 4 989,78640 Kč | 124 744,66 Kč |
| Unit Price without VAT: | 6 325,23000 Kč |
|---|---|
| Unit Price with VAT: | 7 653,52830 Kč |



