
19354 010250 | |
|---|---|
DigiKey Part Number | BEL1003-100-ND |
Manufacturer | |
Manufacturer Product Number | 19354 010250 |
Description | CABLE 3COND 14AWG BLACK 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.380" (9.65mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 500,24000 Kč | 13 500,24 Kč |
| 2 | 12 833,14000 Kč | 25 666,28 Kč |
| 3 | 12 503,96000 Kč | 37 511,88 Kč |
| Unit Price without VAT: | 13 500,24000 Kč |
|---|---|
| Unit Price with VAT: | 16 335,29040 Kč |




