3 Conductor Multi-Conductor Cable Gray 18 AWG 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19350 008250

DigiKey Part Number
BEL1938-250-ND
Manufacturer
Manufacturer Product Number
19350 008250
Description
CABLE 3COND 18AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 18 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
42/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.253" (6.43mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
60°C
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 250
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
25079,78148 Kč19 945,37 Kč
50078,09072 Kč39 045,36 Kč
Manufacturers Standard Package
Unit Price without VAT:79,78148 Kč
Unit Price with VAT:96,53559 Kč