
| 19120 010250 | |
|---|---|
| DigiKey Part Number | BEL1937-250-ND | 
| Manufacturer | |
| Manufacturer Product Number | 19120 010250 | 
| Description | CABLE 2COND 18AWG BLACK | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG 250.0' (76.2m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 2 | |
| Wire Gauge | ||
| Conductor Strand | 42/34 | |
| Conductor Material | Copper, Bare | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.245" (6.22mm) | |
| Shield Type | - | |
| Length | 250.0' (76.2m) | |
| Jacket Color | Black | |
| Ratings | - | |
| Features | - | |
| Operating Temperature | 60°C | |
| Usage | - | |
| Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
| Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
| Shield Material | - | |
| Shield Coverage | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 80,29368 Kč | 20 073,42 Kč | 
| 500 | 76,28436 Kč | 38 142,18 Kč | 
| 750 | 74,01471 Kč | 55 511,03 Kč | 
| 1 250 | 71,23092 Kč | 89 038,65 Kč | 
| 1 750 | 69,44234 Kč | 121 524,10 Kč | 
| 2 500 | 67,83014 Kč | 169 575,35 Kč | 
| Unit Price without VAT: | 80,29368 Kč | 
|---|---|
| Unit Price with VAT: | 97,15535 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic