1855A 010xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855A 010500

DigiKey Part Number
BEL1262-100-ND
Manufacturer
Manufacturer Product Number
1855A 010500
Description
CABLE COAXIAL RG-59 23AWG 100'
Customer Reference
Detailed Description
Coaxial Cable 23 AWG RG-59 100.0' (30.48m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
23 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.159" (4.04mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam High Density Polyethylene (FHDPE)
Dielectric Diameter
0.102" (2.59mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 95%
VoP, Velocity of Propagation
82.0
Operating Temperature
-30°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 527,05000 Kč2 527,05 Kč
22 404,64500 Kč4 809,29 Kč
32 335,35667 Kč7 006,07 Kč
52 250,45600 Kč11 252,28 Kč
72 195,93571 Kč15 371,55 Kč
102 139,37500 Kč21 393,75 Kč
251 999,38800 Kč49 984,70 Kč
501 898,43640 Kč94 921,82 Kč
1001 801,50320 Kč180 150,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 527,05000 Kč
Unit Price with VAT:3 057,73050 Kč