1855A 001N1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855A 0021000

DigiKey Part Number
BEL30144-1000-ND
Manufacturer
Manufacturer Product Number
1855A 0021000
Description
CBL COAX MINI RG-59 23AWG 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coaxial Cable 23 AWG RG-59 Mini 1000.0' (304.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-59 Mini
Wire Gauge
23 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.159" (4.04mm)
Shield Type
Foil, Braid
Length
1000.0' (304.80m)
Jacket Color
Red
Usage
Video
Features
UV Resistant
Conductor Material
Copper, Bare
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.102" (2.59mm)
Shield Material
Aluminum, Polyester; Copper, Tinned
Shield Coverage
100%, 95%
VoP, Velocity of Propagation
82.0
Operating Temperature
-30°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00020,56548 Kč20 565,48 Kč
2 00019,53694 Kč39 073,88 Kč
3 00018,95447 Kč56 863,41 Kč
5 00018,24033 Kč91 201,65 Kč
7 00017,78140 Kč124 469,80 Kč
10 00017,52125 Kč175 212,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,56548 Kč
Unit Price with VAT:24,88423 Kč