



1797B 009 | |
|---|---|
DigiKey Part Number | BEL1458-ND |
Manufacturer | |
Manufacturer Product Number | 1797B 009 |
Description | BONDED PAIR SEPARATOR TOOL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Separator Tool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Separator Tool | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,54000 Kč | 440,54 Kč |
| 5 | 408,37000 Kč | 2 041,85 Kč |
| 10 | 395,20300 Kč | 3 952,03 Kč |
| 25 | 378,48480 Kč | 9 462,12 Kč |
| Unit Price without VAT: | 440,54000 Kč |
|---|---|
| Unit Price with VAT: | 533,05340 Kč |







