
1752A 0061000 | |
|---|---|
DigiKey Part Number | BEL1335-100-ND |
Manufacturer | |
Manufacturer Product Number | 1752A 0061000 |
Description | CABLE CAT5E 8CON 24AWG BLUE 100' |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 780,79000 Kč | 3 780,79 Kč |
| 5 | 3 093,38200 Kč | 15 466,91 Kč |
| 10 | 2 405,97300 Kč | 24 059,73 Kč |
| 25 | 2 062,26840 Kč | 51 556,71 Kč |
| 50 | 1 924,77420 Kč | 96 238,71 Kč |
| 100 | 1 787,30290 Kč | 178 730,29 Kč |
| Unit Price without VAT: | 3 780,79000 Kč |
|---|---|
| Unit Price with VAT: | 4 574,75590 Kč |




